Part Details for NCV8605MN18T2G by onsemi
Overview of NCV8605MN18T2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NCV8605MN18T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3507
|
Newark | Ldo Regulator, Cmos Low IGnd, 500 Ma, With Enhanced Esd Protection/ Reel Rohs Compliant: Yes |Onsemi NCV8605MN18T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6940 / $0.8770 | Buy Now |
DISTI #
NCV8605MN18T2GOSTR-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA 6DFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.7008 / $0.7288 | Buy Now |
DISTI #
NCV8605MN18T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.675A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCV8605MN18T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.6883 / $0.8216 | Buy Now |
DISTI #
863-NCV8605MN18T2G
|
Mouser Electronics | LDO Voltage Regulators Positive Fixed 250mV 0mA to 675mA RoHS: Compliant | 851 |
|
$0.7000 / $1.6400 | Buy Now |
DISTI #
70600190
|
RS | NCV8605MN18T2G, LDO Voltage Regulator,500mA,1.8V +/-1.5%,1.5 to 6 Vin,6-Pin DFN | ON Semiconductor NCV8605MN18T2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.1500 | RFQ |
|
Future Electronics | NCV8605 Series 500 mA 1.8 V Fixed Output Low IGND CMOS LDO Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
|
Rochester Electronics | NCV8605 - Fixed Positive LDO Regulator, 1.8V, 0.3V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 471290 |
|
$0.6881 / $0.8095 | Buy Now |
DISTI #
NCV8605MN18T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.675A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCV8605MN18T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.6883 / $0.8216 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3796 |
|
RFQ | |
DISTI #
NCV8605MN18T2G
|
Avnet Asia | LDO Regulator Pos 1.8V 0.675A 6-Pin DFN EP T/R (Alt: NCV8605MN18T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 6000 |
|
$0.6884 / $0.7800 | Buy Now |
Part Details for NCV8605MN18T2G
NCV8605MN18T2G CAD Models
NCV8605MN18T2G Part Data Attributes:
|
NCV8605MN18T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8605MN18T2G
onsemi
LDO Regulator, 500 mA, Low Dropout, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN6, 3x3.3x0.9mm, 0.95mm Pitch | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |