-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, (8 ms to 32 ms), SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV86602BD50R2G
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R - Tape and Reel (Alt: NCV86602BD50R2G) RoHS: Compliant Min Qty: 361 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 584 Partner Stock |
|
$0.8608 / $1.0274 | Buy Now |
|
Rochester Electronics | NCV8660B - Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 584 |
|
$0.8605 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV86602BD50R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV86602BD50R2G
onsemi
LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, (8 ms to 32 ms), SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV86602BD50R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV86602BD50R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV86604BD50R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, (32 ms to 128 ms), SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV86602BD50R2G vs NCV86604BD50R2G |
NCV86601BD50R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, (8 ms to 128 ms), SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV86602BD50R2G vs NCV86601BD50R2G |
NCV86604BDT50RKG | LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, (32 ms to 128 ms), DPAK 5 Center Lead Crop, 2500-REEL | onsemi | NCV86602BD50R2G vs NCV86604BDT50RKG |