-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, (16 ms to 64 ms), SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NCV8660B - Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 19 |
|
$0.8605 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV86603BD50R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV86603BD50R2G
onsemi
LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, (16 ms to 64 ms), SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCV86603BD50R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV86603BD50R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV86601BD50R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, (8 ms to 128 ms), SOIC-8 Narrow Body, 2500-REEL | onsemi | NCV86603BD50R2G vs NCV86601BD50R2G |
NCV86604BDT50RKG | LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, (32 ms to 128 ms), DPAK 5 Center Lead Crop, 2500-REEL | onsemi | NCV86603BD50R2G vs NCV86604BDT50RKG |