Part Details for NCV8664D50G by onsemi
Overview of NCV8664D50G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV8664D50G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9981
|
Newark | Ncv8664D50G, Shift Registers |Onsemi NCV8664D50G Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8380 / $1.2900 | Buy Now |
|
Rochester Electronics | NCV8664 - Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 128 |
|
$1.2600 / $1.4800 | Buy Now |
DISTI #
4195888
|
Farnell | NCV8664D50G, SHIFT REGISTERS RoHS: Compliant Min Qty: 294 Lead time: 3 Weeks, 1 Days Container: Each | 128 |
|
$1.7505 | Buy Now |
Part Details for NCV8664D50G
NCV8664D50G CAD Models
NCV8664D50G Part Data Attributes:
|
NCV8664D50G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8664D50G
onsemi
LDO Regulator, 150 mA, Low Iq, 5.0 V, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.315 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for NCV8664D50G
This table gives cross-reference parts and alternative options found for NCV8664D50G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8664D50G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS2880U-5.0 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Sipex Corporation | NCV8664D50G vs AS2880U-5.0 |
TPS7230QDRG4 | 3V FIXED POSITIVE LDO REGULATOR, 0.9V DROPOUT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | NCV8664D50G vs TPS7230QDRG4 |
TC1107-3.0VUATR | 3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 | Microchip Technology Inc | NCV8664D50G vs TC1107-3.0VUATR |
LX8384A-15CP | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PSFM3 | Microchip Technology Inc | NCV8664D50G vs LX8384A-15CP |
FAN1616AS33X | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4, POWER, PLASTIC, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | NCV8664D50G vs FAN1616AS33X |
MIC5200-3.3BMT&R | Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO8, SOIC-8 | Micrel Inc | NCV8664D50G vs MIC5200-3.3BMT&R |
SPX1521U-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Exar Corporation | NCV8664D50G vs SPX1521U-3.3 |
LSP2155BE25A | Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO4, SOT-223, 4 PIN | Lite-On Semiconductor Corporation | NCV8664D50G vs LSP2155BE25A |
SPX1117U-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSFM3, TO-220AB, 3 PIN | Exar Corporation | NCV8664D50G vs SPX1117U-2.5 |
LT1083CP-12 | IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-247, TO-3, 3 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | NCV8664D50G vs LT1083CP-12 |