Part Details for NCV866710D150R2G by onsemi
Overview of NCV866710D150R2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV866710D150R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9986
|
Newark | Ncv866710D150R2G, Shift Registers |Onsemi NCV866710D150R2G Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.5100 | Buy Now |
|
Rochester Electronics | NCV8667 - Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.9089 / $1.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3243 |
|
RFQ | |
DISTI #
4195893
|
Farnell | NCV866710D150R2G, SHIFT REGISTERS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 2500 |
|
$1.2488 | Buy Now |
Part Details for NCV866710D150R2G
NCV866710D150R2G CAD Models
NCV866710D150R2G Part Data Attributes
|
NCV866710D150R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV866710D150R2G
onsemi
LDO Regulator, 150 mA, with Enable, Reset and Early Warning 5.0 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for NCV866710D150R2G
This table gives cross-reference parts and alternative options found for NCV866710D150R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV866710D150R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV866752D250R2G | LDO Regulator, 150 mA, with Enable, Reset and Early Warning 5.0 V, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NCV866710D150R2G vs NCV866752D250R2G |
NCV86601CD50R2G | Very Low Iq LD0 150 mA Regulator with RESET and Delay Time Select, 2500-REEL | onsemi | NCV866710D150R2G vs NCV86601CD50R2G |
NCV866710D250R2G | LDO Regulator, 150 mA, with Enable, Reset and Early Warning 5.0 V, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | NCV866710D150R2G vs NCV866710D250R2G |
NCV8668ABPD50R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | NCV866710D150R2G vs NCV8668ABPD50R2G |
NCV8668ABD150R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NCV866710D150R2G vs NCV8668ABD150R2G |