-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, 18 V, 1 uA IQ, with PG 5V0 TSOP5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8214
|
Newark | Ncv8711 Tsop-5 5V0/ Reel |Onsemi NCV8711ASN500T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 783 |
|
$0.3700 / $0.9570 | Buy Now |
DISTI #
488-NCV8711ASN500T1GCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA 5TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7574 In Stock |
|
$0.3040 / $0.9200 | Buy Now |
DISTI #
NCV8711ASN500T1G
|
Avnet Americas | LDO Regulator Positive 5V 100mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8711ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3016 / $0.3599 | Buy Now |
DISTI #
91AH8214
|
Avnet Americas | LDO Regulator Positive 5V 100mA 5-Pin TSOP T/R - Bulk (Alt: 91AH8214) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4190 / $1.0300 | Buy Now |
DISTI #
863-NCV8711ASN500T1G
|
Mouser Electronics | LDO Voltage Regulators NCV8711 TSOP-5 5V0 RoHS: Compliant | 87211 |
|
$0.2970 / $0.6900 | Buy Now |
|
Future Electronics | LDO Regulator, 100 mA, 18 V, 1 uA IQ, with PG 5V0 TSOP5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now |
DISTI #
NCV8711ASN500T1G
|
Avnet Americas | LDO Regulator Positive 5V 100mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8711ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3016 / $0.3599 | Buy Now |
DISTI #
91AH8214
|
Avnet Americas | LDO Regulator Positive 5V 100mA 5-Pin TSOP T/R - Bulk (Alt: 91AH8214) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4190 / $1.0300 | Buy Now |
|
Ameya Holding Limited | LDO Regulator, 100mA, 18V, 1uA IQ, with PG | 3098 |
|
RFQ | |
DISTI #
NCV8711ASN500T1G
|
Avnet Americas | LDO Regulator Positive 5V 100mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8711ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3016 / $0.3599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8711ASN500T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8711ASN500T1G
onsemi
LDO Regulator, 100 mA, 18 V, 1 uA IQ, with PG 5V0 TSOP5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 55 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.355 V | |
Dropout Voltage1-Nom | 0.215 V | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |