Part Details for NCV8716MT18TBG by onsemi
Overview of NCV8716MT18TBG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV8716MT18TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0485
|
Newark | 80 Ma Ultra-Low Iq, Wide Input Voltage, Low Dropout Linear Voltage Regulator/ Reel Rohs Compliant: Yes |Onsemi NCV8716MT18TBG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3760 / $0.4890 | Buy Now |
DISTI #
488-NCV8716MT18TBGCT-ND
|
DigiKey | IC REG LINEAR 1.8V 80MA 6WDFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3706 / $0.9900 | Buy Now |
DISTI #
NCV8716MT18TBG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.08A 6-Pin WDFN T/R - Tape and Reel (Alt: NCV8716MT18TBG) RoHS: Compliant Min Qty: 845 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 123000 Partner Stock |
|
$0.3669 / $0.4379 | Buy Now |
DISTI #
NCV8716MT18TBG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.08A 6-Pin WDFN T/R - Tape and Reel (Alt: NCV8716MT18TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.3669 / $0.4379 | Buy Now |
DISTI #
863-NCV8716MT18TBG
|
Mouser Electronics | LDO Voltage Regulators 80 MA ULTRA-LOW IQ W RoHS: Compliant | 3000 |
|
$0.3700 / $0.9800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 0.11A Automotive 6-Pin WDFN EP T/R | 0 |
|
$0.3524 / $0.3835 | Buy Now |
|
Rochester Electronics | NCV8716 - Fixed Positive LDO Regulator, 1.8V, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 123000 |
|
$0.3668 / $0.4315 | Buy Now |
DISTI #
NCV8716MT18TBG
|
Avnet Silica | LDO Regulator Pos 1.8V 0.08A 6-Pin WDFN T/R (Alt: NCV8716MT18TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCV8716MT18TBG
NCV8716MT18TBG CAD Models
NCV8716MT18TBG Part Data Attributes
|
NCV8716MT18TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8716MT18TBG
onsemi
LDO Regulator, 80 mA, Ultra-Low Iq, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-6 | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.11 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |