-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, 38 V, 1 µA IQ, with PG 5.0V, TSOP5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8222
|
Newark | Ncv8730 Tsop-5 5V0/ Reel |Onsemi NCV8730ASN500T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 707 |
|
$0.4660 / $1.1000 | Buy Now |
DISTI #
488-NCV8730ASN500T1GCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA 5TSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5353 In Stock |
|
$0.3975 / $1.0600 | Buy Now |
DISTI #
NCV8730ASN500T1G
|
Avnet Americas | LDO Regulator Positive 5V 150mA Automotive 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8730ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3936 / $0.4698 | Buy Now |
DISTI #
91AH8222
|
Avnet Americas | LDO Regulator Positive 5V 150mA Automotive 5-Pin TSOP T/R - Bulk (Alt: 91AH8222) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5460 / $1.0800 | Buy Now |
DISTI #
863-NCV8730ASN500T1G
|
Mouser Electronics | LDO Voltage Regulators NCV8730 TSOP-5 5V0 RoHS: Compliant | 35288 |
|
$0.3960 / $0.8200 | Buy Now |
DISTI #
V72:2272_24512492
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1117 |
|
$0.4071 / $0.6015 | Buy Now |
|
Future Electronics | LDO Regulator, 150 mA, 38V, 1 A IQ, with PG RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
65638354
|
Verical | LDO Regulator Pos 5V 0.15A 5-Pin TSOP T/R Automotive AEC-Q100 Min Qty: 15 Package Multiple: 1 Date Code: 2246 | Americas - 1117 |
|
$0.4071 / $0.5457 | Buy Now |
|
Rochester Electronics | NCV8730 - LDO Regulator, 150 mA, 38 V, 1 µA IQ, with PG 5.0V, TSOP5 RoHS: Compliant Status: Active Min Qty: 1 | 135000 |
|
$0.3935 / $0.4629 | Buy Now |
DISTI #
NCV8730ASN500T1G
|
Avnet Americas | LDO Regulator Positive 5V 150mA Automotive 5-Pin TSOP T/R - Tape and Reel (Alt: NCV8730ASN500T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3936 / $0.4698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8730ASN500T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8730ASN500T1G
onsemi
LDO Regulator, 150 mA, 38 V, 1 µA IQ, with PG 5.0V, TSOP5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2020-02-24 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.29 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |