Part Details for NCV8768ABD250R2G by onsemi
Overview of NCV8768ABD250R2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCV8768ABD250R2G
NCV8768ABD250R2G CAD Models
NCV8768ABD250R2G Part Data Attributes
|
NCV8768ABD250R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8768ABD250R2G
onsemi
LDO Regulator, 150 mA, Low Dropout, Low Iq 5V, SOIC-14 NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for NCV8768ABD250R2G
This table gives cross-reference parts and alternative options found for NCV8768ABD250R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8768ABD250R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42794G | Fixed Positive LDO Regulator, 5V, BIPolar, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | NCV8768ABD250R2G vs TLE42794G |
TLE42694G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | NCV8768ABD250R2G vs TLE42694G |
TLE4299GM | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, PLASTIC, SO-14 | Infineon Technologies AG | NCV8768ABD250R2G vs TLE4299GM |
TLE7274-2E | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | NCV8768ABD250R2G vs TLE7274-2E |
TLE7270-2E | Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | NCV8768ABD250R2G vs TLE7270-2E |
TLE7273-2EV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | NCV8768ABD250R2G vs TLE7273-2EV50 |
TLE42694GM | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, DSOP-14 | Infineon Technologies AG | NCV8768ABD250R2G vs TLE42694GM |
TLE4699E | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO14, GREEN, PLASTIC, SSOP-14 | Infineon Technologies AG | NCV8768ABD250R2G vs TLE4699E |
TPS7150QDRG4 | 500mA, Low-Dropout Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | NCV8768ABD250R2G vs TPS7150QDRG4 |
TPS7150QD | 500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125 | Texas Instruments | NCV8768ABD250R2G vs TPS7150QD |