NCV87706DT50RKG
onsemi
Description: LDO Regulator, 350 mA, Low Iq, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified

Overview of NCV87706DT50RKG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Energy and Power Systems Renewable Energy Automotive

Price & Stock for NCV87706DT50RKG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 72W2251
Newark Linear Voltage Regulator, Ldo, Low Iq, 350 Ma, With Reset/Reel |Onsemi NCV87706DT50RKG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 74AK0025
Newark Ldo, Fixed, 5V, 0.35A, To-252-5 |Onsemi NCV87706DT50RKG RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.7900
  • 500 $1.6600
  • 1,000 $1.5600
$1.5600 / $1.7900 Buy Now
DISTI # NCV87706DT50RKG
Avnet Americas LDO Pos 5V 0.35A 5-Pin DPAK T/R - Tape and Reel (Alt: NCV87706DT50RKG) RoHS: Compliant Min Qty: 278 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1000 Partner Stock
  • 278 $1.3318
  • 280 $1.2959
  • 560 $1.2599
  • 1,400 $1.2239
  • 2,800 $1.1879
  • 14,000 $1.1519
  • 28,000 $1.1159
$1.1159 / $1.3318 Buy Now
Rochester Electronics NCV8770 - Fixed Positive LDO Regulator, 5V, 0.875V Dropout, CMOS, PSSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $1.3100
  • 25 $1.2900
  • 100 $1.2300
  • 500 $1.1800
  • 1,000 $1.1200
$1.1200 / $1.3100 Buy Now

CAD Models for NCV87706DT50RKG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCV87706DT50RKG by onsemi

NCV87706DT50RKG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DPAK 5 Center Lead Crop
Package Description
DPAK-5/4
Pin Count
5
Manufacturer Package Code
175AA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.875 V
Dropout Voltage1-Nom
0.44 V
Input Voltage Absolute-Max
40 V
Input Voltage-Max
40 V
Input Voltage-Min
5.5 V
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Length
6.54 mm
Line Regulation-Max
0.02%
Load Regulation-Max
0.035%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.35 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.14 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
6.095 mm
Want to compare parts?
  1. NCV87706DT50RKG
    onsemi
    LDO Regulator, 350 mA, Low Iq, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified
    VS

Related Parts for NCV87706DT50RKG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV87706DT50RKG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV87706DT50RKG by onsemi

Select Manufacturer
Which Manufacturer of NCV87706DT50RKG would you like to use for your alert(s)?
  • Please alert me when NCV87706DT50RKG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV87706DT50RKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV87706DT50RKG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV87706DT50RKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV87706DT50RKG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV87706DT50RKG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: