NCV97310MW33R2G
onsemi
Description: Multi-output Power Management Unit (PMU) with 3 Buck Regulators NCV97310 - 3.3 V Version, 5000-REEL

Overview of NCV97310MW33R2G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCV97310MW33R2G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 86X0857
Newark Triple Buck Reg W/ Ldo, Aec-Q100, Qfn-32, Ic Type:Pmic For Automotive Applications, Supply Voltage:36V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:1, No. Of Regulated Outputs:3, Ic Case/Package:Qfn Rohs Compliant: Yes |Onsemi NCV97310MW33R2G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # NCV97310MW33R2G
Avnet Americas Power Management Unit 32-Pin QFN T/R - Tape and Reel (Alt: NCV97310MW33R2G) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 14073 Partner Stock
  • 120 $3.1080
  • 130 $3.0240
  • 250 $2.9400
  • 600 $2.8560
  • 1,200 $2.7720
  • 6,000 $2.6880
  • 12,000 $2.6040
$2.6040 / $3.1080 Buy Now
Rochester Electronics NCV97310 - MPS LITE RoHS: Compliant Status: Obsolete Min Qty: 1 14073
  • 1 $3.0600
  • 25 $3.0000
  • 100 $2.8800
  • 500 $2.7600
  • 1,000 $2.6000
$2.6000 / $3.0600 Buy Now

CAD Models for NCV97310MW33R2G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCV97310MW33R2G by onsemi

NCV97310MW33R2G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
HVQCCN, LCC32,.2SQ,20
Manufacturer Package Code
488AM
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustable Threshold
YES
Analog IC - Other Type
INTEGRATED POWER MANAGEMENT UNIT
Control Mode
CURRENT-MODE
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
13.2 V
Surface Mount
YES
Switching Frequency-Max
2600 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. NCV97310MW33R2G
    onsemi
    Multi-output Power Management Unit (PMU) with 3 Buck Regulators NCV97310 - 3.3 V Version, 5000-REEL
    VS

Related Parts for NCV97310MW33R2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV97310MW33R2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV97310MW33R2G by onsemi

Select Manufacturer
Which Manufacturer of NCV97310MW33R2G would you like to use for your alert(s)?
  • Please alert me when NCV97310MW33R2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV97310MW33R2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV97310MW33R2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV97310MW33R2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV97310MW33R2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV97310MW33R2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: