Part Details for NCX2220GU by NXP Semiconductors
Overview of NCX2220GU by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCX2220GU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 10000 |
|
RFQ | ||
|
Chip1Cloud | Low voltage comparator | 8200 |
|
RFQ | |
DISTI #
2164806
|
Farnell | IC, LOW VOLTAGE COMPARATOR, HXSON8 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$0.3830 / $0.9443 | Buy Now |
Part Details for NCX2220GU
NCX2220GU CAD Models
NCX2220GU Part Data Attributes:
|
NCX2220GU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NCX2220GU
NXP Semiconductors
COMPARATOR, 30000uV OFFSET-MAX, 10ns RESPONSE TIME, PDSO8, 1.35 X 1.7 MM, 0.5 MM HEIGHT, PLASTIC, HXSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1.35 X 1.7 MM, 0.5 MM HEIGHT, PLASTIC, HXSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.35 mm |
Alternate Parts for NCX2220GU
This table gives cross-reference parts and alternative options found for NCX2220GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCX2220GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935294049115 | COMPARATOR, 30000uV OFFSET-MAX, 10ns RESPONSE TIME, PDSO8, 1.35 X 1.7 MM, 0.5 MM HEIGHT, PLASTIC, HXSON-8 | NXP Semiconductors | NCX2220GU vs 935294049115 |