Part Details for NCYB40-48-AC823 by SMC Corporation of America
Overview of NCYB40-48-AC823 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-82-33E-12.288000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-82-33E-6.144000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AC-82-33E-12.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for NCYB40-48-AC823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74322283
|
RS | BLOCK, FLOATING, NCY2 SERIES | SMC Corporation NCYB40-48-AC823 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$121.9400 | RFQ |