Part Details for ND-63014 by Jonard Tools
Overview of ND-63014 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863014ALF | Amphenol Communications Solutions | 863014ALF-50 P DSUB STR MTL HD ASY |
Price & Stock for ND-63014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2016
|
Newark | Hollow Shaft Nutdriver 1/4 Rohs Compliant: Yes |Jonard Tools ND-63014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 | Buy Now |
DISTI #
K761-ND
|
DigiKey | NUT DRIVER HEX SOCKET 1/4" 7.01" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$8.2384 / $9.5900 | Buy Now |
DISTI #
801-ND-63014
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers HOLLOW SHAFT NUTDRIVER 1/4 | 0 |
|
$7.9500 | Order Now |
DISTI #
70176680
|
RS | HOLLOW SHAFT NUTDRIVER 1/4 | Jonard ND-63014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5500 / $8.0300 | RFQ |
|
Onlinecomponents.com | Hollow Shaft Nutdriver 1/4 RoHS: Compliant | 0 |
|
$7.9500 / $9.2700 | Buy Now |
Part Details for ND-63014
ND-63014 CAD Models
ND-63014 Part Data Attributes
|
ND-63014
Jonard Tools
Buy Now
|
Compare Parts:
ND-63014
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |