Part Details for ND-630316 by Jonard Tools
Overview of ND-630316 by Jonard Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND-630316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2017
|
Newark | Hollow Shaft Nutdriver 3/16 Rohs Compliant: Yes |Jonard Tools ND-630316 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 | Buy Now |
DISTI #
K762-ND
|
DigiKey | NUT DRIVER HEX SCKT 3/16" 7.01" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$8.2492 / $10.0000 | Buy Now |
DISTI #
801-ND-630316
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers HOLLOW SHAFT NUTDRIVER 3/16 | 0 |
|
$7.9500 | Order Now |
DISTI #
70176682
|
RS | HOLLOW SHAFT NUTDRIVER 3/16 | Jonard ND-630316 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3900 / $7.9500 | RFQ |
|
Onlinecomponents.com | Hollow Shaft Nutdriver 3/16 | 0 |
|
$7.9500 / $9.2700 | Buy Now |
DISTI #
3279349
|
element14 Asia-Pacific | HOLLOW SHAFT NUTDRIVER 3/16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.1075 | Buy Now |
DISTI #
3279349
|
Farnell | HOLLOW SHAFT NUTDRIVER 3/16 RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$8.6712 | Buy Now |
Part Details for ND-630316
ND-630316 CAD Models
ND-630316 Part Data Attributes:
|
ND-630316
Jonard Tools
Buy Now
|
Compare Parts:
ND-630316
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |