Part Details for ND-6520 by ADLINK Technology Inc
Overview of ND-6520 by ADLINK Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65200-001LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable 2 modules | |
65204-002LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable | |
MLC1565-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Price & Stock for ND-6520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ND-6520
|
Avnet Americas | RS-232 to RS-422/RS-485 Converter Module - Bulk (Alt: ND-6520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$122.2200 | Buy Now |
DISTI #
976-ND-6520
|
Mouser Electronics | Interface Modules RS-232 TO RS-485 / RS-422 CONVERTER RoHS: Compliant | 6 |
|
$113.4100 / $123.5500 | Buy Now |
|
Neutron USA | RS-232 to RS-485/RS-422Converter Module | 0 |
|
$188.3300 | Buy Now |