Part Details for ND03N00103K-- by Kyocera AVX Components
Overview of ND03N00103K-- by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND03N00103K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7737
|
Newark | Thermistor, Ntc, 10K, 3.5Mm, Zero Power Resistance At 25°C:10Kohm, Product Range:Nd03 Series, Thermistor Mounting:Through Hole, Beta Value (K):4080K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Rohs Compliant: Yes |Kyocera Avx ND03N00103K- Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3381 |
|
$0.2650 / $0.5620 | Buy Now |
DISTI #
478-ND03N00103K---ND
|
DigiKey | THERMISTOR NTC 10KOHM 4080K DISC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2920 In Stock |
|
$0.1873 / $0.5500 | Buy Now |
DISTI #
ND03N00103K--
|
Avnet Americas | Thermistor NTC 10KOhm 10% 2-Pin Radial Bulk (Alt: ND03N00103K--) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.2298 | Buy Now |
DISTI #
581-ND03N00103K--
|
Mouser Electronics | NTC Thermistors 10K OHM 10% RoHS: Compliant | 3048 |
|
$0.1700 / $0.5400 | Buy Now |
|
Future Electronics | THERMISTOR NTC 10KOHM 4080K DISC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0Bulk |
|
$0.1800 / $0.1920 | Buy Now |
DISTI #
ND03N00103K--
|
Avnet Americas | Thermistor NTC 10KOhm 10% 2-Pin Radial Bulk (Alt: ND03N00103K--) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.2298 | Buy Now |
DISTI #
ND03N00103K--
|
Avnet Abacus | Thermistor NTC 10KOhm 10% 2-Pin Radial Bulk (Alt: ND03N00103K--) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1672366
|
element14 Asia-Pacific | THERMISTOR, NTC, 10K, 3.5MM RoHS: Compliant Min Qty: 5 Container: Each | 3381 |
|
$0.1917 / $0.5921 | Buy Now |
DISTI #
1672366
|
Farnell | THERMISTOR, NTC, 10K, 3.5MM RoHS: Compliant Min Qty: 5 Lead time: 32 Weeks, 1 Days Container: Each | 3381 |
|
$0.1897 / $0.4305 | Buy Now |
Part Details for ND03N00103K--
ND03N00103K-- CAD Models
ND03N00103K-- Part Data Attributes:
|
ND03N00103K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ND03N00103K--
Kyocera AVX Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
JESD-609 Code | e3 | |
Manufacturer Series | ND03 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4080 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |