Part Details for ND03P00333JCC by Kyocera AVX Components
Overview of ND03P00333JCC by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ND03P00333JCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474815
|
RS | 33kOhms NTC Thermistor, 10s, 3.5 (Dia.) x 3mm | AVX ND03P00333JCC RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2650 / $0.3120 | RFQ |
Part Details for ND03P00333JCC
ND03P00333JCC CAD Models
ND03P00333JCC Part Data Attributes:
|
ND03P00333JCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ND03P00333JCC
Kyocera AVX Components
NTC Thermistor, 33000ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 3.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4220 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for ND03P00333JCC
This table gives cross-reference parts and alternative options found for ND03P00333JCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ND03P00333JCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ND03P00333JCB | NTC Thermistor, 33000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | ND03P00333JCC vs ND03P00333JCB |
ND03P00333J | NTC Thermistor, 33000ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | ND03P00333JCC vs ND03P00333J |
ND03P00333J-- | RESISTOR, TEMPERATURE DEPENDENT, NTC, 33000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | ND03P00333JCC vs ND03P00333J-- |