Part Details for ND06N00332K-- by Kyocera AVX Components
Overview of ND06N00332K-- by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND06N00332K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8535
|
Newark | Ntc - Thermistor Rohs Compliant: Yes |Kyocera Avx ND06N00332K- Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 | Buy Now |
DISTI #
478-ND06N00332K---ND
|
DigiKey | NTC - THERMISTOR Min Qty: 1500 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2390 | Buy Now |
DISTI #
ND06N00332K--
|
Avnet Americas | Thermistor NTC 3.3kOhm 10% 2-Pin Radial Bulk (Alt: ND06N00332K--) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.2405 | Buy Now |
DISTI #
581-ND06N00332K--
|
Mouser Electronics | NTC Thermistors 3300Ohm 10% RoHS: Compliant | 0 |
|
$0.2390 / $0.5700 | Order Now |
DISTI #
ND06N00332K--
|
TTI | NTC Thermistors 3300Ohm 10% Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.2370 | Buy Now |
DISTI #
ND06N00332K--
|
Avnet Americas | Thermistor NTC 3.3kOhm 10% 2-Pin Radial Bulk (Alt: ND06N00332K--) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | 0 |
|
$0.2405 | Buy Now |
Part Details for ND06N00332K--
ND06N00332K-- CAD Models
ND06N00332K-- Part Data Attributes:
|
ND06N00332K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ND06N00332K--
Kyocera AVX Components
RESISTOR, TEMPERATURE DEPENDENT, NTC, 3300ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
JESD-609 Code | e3 | |
Manufacturer Series | ND06 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.71 W | |
Resistance | 3300 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4080 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for ND06N00332K--
This table gives cross-reference parts and alternative options found for ND06N00332K--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ND06N00332K--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ND06N00332K | NTC Thermistor, 3300ohm, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | ND06N00332K-- vs ND06N00332K |