Sensors/Transducers
ND130-SM02-M
Superior Sensor Technology
Description: Multi-Range Differential Pressure Sensor ±500 to ±7.5K Pa (±2 to ±30 inH2O) - Multi Tray

Overview of ND130-SM02-M by Superior Sensor Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for ND130-SM02-M by Superior Sensor Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 2232-ND130-SM02-M-ND
DigiKey SENSOR 1.09PSID 0.08" 16BIT Min Qty: 512 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 512 $21.9523
$21.9523 Buy Now
DISTI # 211-ND130-SM02-M
Mouser Electronics Board Mount Pressure Sensors Differential Pressure Sensors Industrial Applications RoHS: Compliant 0
  • 64 $24.4200
  • 128 $23.6200
  • 256 $22.8300
$22.8300 / $24.4200 Order Now

CAD Models for ND130-SM02-M by Superior Sensor Technology
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ND130-SM02-M by Superior Sensor Technology

ND130-SM02-M
Superior Sensor Technology
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Superior Sensor Technology
Want to compare parts?
  1. ND130-SM02-M
    Superior Sensor Technology
    Multi-Range Differential Pressure Sensor ±500 to ±7.5K Pa (±2 to ±30 inH2O) - Multi Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ND130-SM02-M by Superior Sensor Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ND130-SM02-M by Superior Sensor Technology

Select Manufacturer
Which Manufacturer of ND130-SM02-M would you like to use for your alert(s)?
  • Please alert me when ND130-SM02-M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ND130-SM02-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ND130-SM02-M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ND130-SM02-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ND130-SM02-M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ND130-SM02-M by Superior Sensor Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: