-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Range Differential Pressure Sensor ±500 to ±7.5K Pa (±2 to ±30 inH2O) - Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2232-ND130-SM02-RCT-ND
|
DigiKey | SENSOR 1.09PSID 0.08" 16BIT Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18 In Stock |
|
$23.0659 / $33.4100 | Buy Now |
DISTI #
211-ND130-SM02-R
|
Mouser Electronics | Board Mount Pressure Sensors Differential Pressure Sensors Industrial Applications RoHS: Compliant | 81 |
|
$22.8300 / $33.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ND130-SM02-R
Superior Sensor Technology
Buy Now
Datasheet
|
Compare Parts:
ND130-SM02-R
Superior Sensor Technology
Multi-Range Differential Pressure Sensor ±500 to ±7.5K Pa (±2 to ±30 inH2O) - Tape & Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Superior Sensor Technology |