Part Details for ND27P by Jbc Tools
Overview of ND27P by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-ND27P
|
TME | Needle: plastic, 1.26", Size: 27, straight, Mounting: Luer Lock Min Qty: 1 | 0 |
|
$9.5500 / $9.8900 | RFQ |
DISTI #
10177237
|
Techni-Tool, Inc. | JBC Tools ND27P Tapered Dispenser Tip, 27GA, For Solder Paste Type 5, .2 x 32 mm | 0 |
|
$11.0000 | Buy Now |
DISTI #
10177237
|
TestEquity LLC | JBC Tools ND27P Tapered Dispenser Tip, 27GA, For Solder Paste Type 5, .2 x 32 mm | 0 |
|
$11.0000 | Buy Now |