Part Details for ND63B900PAFSB by Siemens
Overview of ND63B900PAFSB by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND63B900PAFSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
982-ND63B900PAFSB
|
Mouser Electronics | Circuit Breakers BRKR ND6 3P 600V 900A LEL 24V ST AUX | 0 |
|
$26,588.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25,637.9000 / $26,424.7000 | Buy Now |