There are no models available for this part yet.
Overview of ND9-ACL2-50A by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for ND9-ACL2-50A by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ND9ACL250A
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type A Receptacle to IX Type A Receptacle, FTP (Foiled Twisted Pair) - Bag (Alt: ND9ACL250A) Min Qty: 40 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
ND9-ACL2-50A
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type A Receptacle to IX Type A Receptacle, FTP (Foiled Twisted Pair) - Bag (Alt: ND9-ACL2-50A) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-ND9ACL250A
|
Mouser Electronics | Ethernet Cables / Networking Cables Cable assy, wire to wire soln, ix receptacle to ix receptacle, A key, 0.5m, 26AWG 8 wire, PVC, Cat 6A, Gold 8u" RoHS: Compliant | 73 |
|
$30.5900 / $39.2400 | Buy Now |