There are no models available for this part yet.
Overview of ND9ACA2A5A by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACA2A5A | Amphenol Communications Solutions | ix Industrial Cable, ix pigtail, Type A, 1.5m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold 8u\\ |
Price & Stock for ND9ACA2A5A by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73424556
|
RS | ix Industrial Cable, ix pigtail, Type A, 1.5m, 2 | Amphenol Commercial (Amphenol CS) ND9ACA2A5A RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3600 | RFQ | |
DISTI #
AMLND9ACA2A5A
|
Heilind Electronics | IX INDUSTRIAL CABLE, IX PIGTAI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLND9ACA2A5A
|
Interstate Connecting Components | IX INDUSTRIAL CABLE, IX PIGTAI | 0 |
|
Buy Now |