There are no models available for this part yet.
Overview of ND9ACA2C0A by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACA2C0A | Amphenol Communications Solutions | ix Industrial Cable, ix pigtail, Type A, 3.0m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold 8u\\ |
Price & Stock for ND9ACA2C0A by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ND9ACA2C0A
|
Avnet Americas | Cable Assembly PVC 3m 10POS IX Industrial Connector Plug - Bag (Alt: ND9ACA2C0A) Min Qty: 30 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-ND9ACA2C0A
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial Cable, ix pigtail, Type A, 3.0m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold 8u" | 0 |
|
$24.2800 / $27.3800 | Order Now |