Part Details for ND9ACB250A by Amphenol FCi
Overview of ND9ACB250A by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB250A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type A, 0.5m, 26AWG 8 Wire Cable, PVC, Cat 6A |
Price & Stock for ND9ACB250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45258237
|
Verical | ix Industrial IP20, Input output connectors, Cable, ix to ix, Type A, 0.5m, 26AWG 10 Wire Cable, PVC, Cat 6A RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2032 | Americas - 80 |
|
$28.9774 | Buy Now |
DISTI #
70816816
|
Verical | ix Industrial IP20, Input output connectors, Cable, ix to ix, Type A, 0.5m, 26AWG 10 Wire Cable, PVC, Cat 6A RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$21.9200 / $22.7700 | Buy Now |