Part Details for ND9ACB250A by BURNDY
Overview of ND9ACB250A by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB250A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type A, 0.5m, 26AWG 8 Wire Cable, PVC, Cat 6A |
Price & Stock for ND9ACB250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42385128
|
Verical | Cable Assembly Ethernet 0.5m 26AWG IX to IX 10 to 10 POS PL-PL Crimp-Crimp Box Min Qty: 1 Package Multiple: 1 Date Code: 2031 | Americas - 27 |
|
$7.3300 | Buy Now |