Part Details for ND9ACB2A0A by BURNDY
Overview of ND9ACB2A0A by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB2A0A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type A, 1.0m, 26AWG 8 Wire Cable, PVC, Cat 6A |
Price & Stock for ND9ACB2A0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44984055
|
Verical | Cable Assembly Ethernet 1m 26AWG IX to IX 10 to 10 POS PL-PLCrimp-Crimp Min Qty: 1 Package Multiple: 1 Date Code: 2035 | Americas - 100 |
|
$7.5500 | Buy Now |