Part Details for ND9ACB2B0A by Amphenol Corporation
Overview of ND9ACB2B0A by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB2B0A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type A, 2.0m, 26AWG 8 Wire Cable, PVC, Cat 6A |
Price & Stock for ND9ACB2B0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ND9ACB2B0A
|
Avnet Americas | Ethernet Cable, Cat5e, Cat6, Cat6a, IX Plug to IX Plug, 2 m, 6.6 ft - Bag (Alt: ND9ACB2B0A) Min Qty: 60 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-ND9ACB2B0A
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial IP20 ix to ix,Type A,2M RoHS: Compliant | 0 |
|
$24.6600 / $26.7000 | Order Now |
DISTI #
ND9ACB2B0A
|
Avnet Abacus | Ethernet Cable, Cat5e, Cat6, Cat6a, IX Plug to IX Plug, 2 m, 6.6 ft (Alt: ND9ACB2B0A) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116754087560
|
Chip1Stop | Other Cable Assembly | 50 |
|
$41.2000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 80 |
|
$30.4900 / $32.6700 | Buy Now |