There are no models available for this part yet.
Overview of ND9ACB2B0A by BURNDY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB2B0A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type A, 2.0m, 26AWG 8 Wire Cable, PVC, Cat 6A |
Price & Stock for ND9ACB2B0A by BURNDY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44984025
|
Verical | Cable Assembly Ethernet 2m 26AWG IX to IX 10 to 10 POS PL-PL Crimp-Crimp Box Min Qty: 1 Package Multiple: 1 Date Code: 2035 | Americas - 42 |
|
$23.0900 | Buy Now |