Part Details for ND9ACB2C0A by Amphenol FCi
Overview of ND9ACB2C0A by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB2C0A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type A, 3.0m, 26AWG 8 Wire Cable, PVC, Cat 6A |
Price & Stock for ND9ACB2C0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73576695
|
Verical | Ix Industrial Input Output Connectors Cable Ix To Ix Type A 3.0M 26Awg 8 Wire Cable Pvc Cat 6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 48 |
|
$37.4262 / $64.6550 | Buy Now |