Part Details for ND9ACB2E0A by Amphenol FCi
Overview of ND9ACB2E0A by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB2E0A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type A, 5.0m, 26AWG 8 Wire Cable, PVC, Cat 6A |
Price & Stock for ND9ACB2E0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43413552
|
Verical | Cable Assembly Ethernet 5m 26AWG IX to IX 10 to 10 POS PL-PL Crimp-Crimp Bag RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2032 | Americas - 60 |
|
$40.7906 / $44.7737 | Buy Now |
DISTI #
71032571
|
Verical | Cable Assembly Ethernet 5m 26AWG IX to IX 10 to 10 POS PL-PL Crimp-Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$32.8900 / $35.5200 | Buy Now |