Part Details for ND9ACC2C0A by Amphenol Corporation
Overview of ND9ACC2C0A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACC2C0A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to RJ45, Type A, 3.0m, 26AWG 8 Wire Cable, PVC, Cat 6A |
Price & Stock for ND9ACC2C0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ND9ACC2C0A
|
Avnet Americas | Cable Assembly Ethernet 3m 8Position ND9 to 8Position RJ45 M-M - Bag (Alt: ND9ACC2C0A) Min Qty: 30 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-ND9ACC2C0A
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial Cable, ix to RJ45, Type A, 3.0m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold 8u" | 0 |
|
$21.3300 / $29.3900 | Order Now |