Part Details for ND9ACH2A0AM by Amphenol Corporation
Overview of ND9ACH2A0AM by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND9ACH2A0AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK0053
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type A Plug to 90° RJ45 Plug, FTP (Foiled Twisted Pair), 1 m, 3.3 ft - Bulk (Alt: 58AK0053) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$34.4100 / $42.4400 | Buy Now |
DISTI #
ND9ACH2A0AM
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type A Plug to 90° RJ45 Plug, FTP (Foiled Twisted Pair), 1 m, 3.3 ft - Bag (Alt: ND9ACH2A0AM) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-ND9ACH2A0AM
|
Mouser Electronics | Ethernet Cables / Networking Cables IX INDUSTRIAL ASSY RoHS: Compliant | 37 |
|
$31.4200 / $42.4400 | Buy Now |
DISTI #
ND9ACH2A0AM
|
TTI | Ethernet Cables / Networking Cables IX INDUSTRIAL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 160 In Stock |
|
$31.1100 / $42.0200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 40 |
|
$35.3600 / $37.8900 | Buy Now |