Part Details for ND9BCA2A5B by Amphenol Corporation
Overview of ND9BCA2A5B by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCA2A5B | Amphenol Communications Solutions | ix Industrial Cable, ix pigtail, Type B, 1.5m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A |
Price & Stock for ND9BCA2A5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ND9BCA2A5B
|
Avnet Americas | Cable Assembly PVC 1.5m 10POS IX Industrial Connector Plug - Bag (Alt: ND9BCA2A5B) Min Qty: 30 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-ND9BCA2A5B
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial Cable, ix pigtail, Type B, 1.5m, 8" Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A | 0 |
|
$26.6600 / $29.8700 | Order Now |