Part Details for ND9BCA2B0B by Amphenol Corporation
Overview of ND9BCA2B0B by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCA2B0B | Amphenol Communications Solutions | ix Industrial Cable, ix pigtail, Type B, 2.0m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A |
Price & Stock for ND9BCA2B0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3142
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type B Plug to Free End, 2 m, 6.6 ft - Bulk (Alt: 82AH3142) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$33.7700 / $37.6700 | Buy Now |
DISTI #
ND9BCA2B0B
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type B Plug to Free End, 2 m, 6.6 ft - Bag (Alt: ND9BCA2B0B) Min Qty: 30 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-ND9BCA2B0B
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial IP20 Cable,pig,Type B,2.0 RoHS: Compliant | 0 |
|
$28.1300 / $31.8300 | Order Now |
DISTI #
ND9BCA2B0B
|
TTI | Ethernet Cables / Networking Cables ix Industrial IP20 Cable,pig,Type B,2.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 10 In Stock |
|
$25.3200 / $27.1200 | Buy Now |
DISTI #
ND9BCA2B0B
|
Avnet Abacus | Ethernet Cable, Cat6a, IX Type B Plug to Free End, 2 m, 6.6 ft (Alt: ND9BCA2B0B) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116754824323
|
Chip1Stop | Other Cable Assembly | 49 |
|
$38.3000 / $57.8000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 20 |
|
$34.0800 / $36.5100 | Buy Now |