Part Details for ND9BCA2E0B by Amphenol Corporation
Overview of ND9BCA2E0B by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ND9BCA2E0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ND9BCA2E0B
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type B Plug to Free End, 5 m, 16.4 ft - Bag (Alt: ND9BCA2E0B) Min Qty: 30 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$28.5339 / $35.3820 | Buy Now |
DISTI #
82AH3143
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type B Plug to Free End, 5 m, 16.4 ft - Bulk (Alt: 82AH3143) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$38.5300 / $44.1000 | Buy Now |
DISTI #
523-ND9BCA2E0B
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial IP20 Cable,pig,Type B,5.0 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ND9BCA2E0B
|
TTI | Ethernet Cables / Networking Cables ix Industrial IP20 Cable,pig,Type B,5.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 10 In Stock |
|
$30.4400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 20 |
|
$39.0300 / $41.8100 | Buy Now |