There are no models available for this part yet.
Overview of ND9BCA430B by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ND9BCA430B by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ND9BCA430B
|
Avnet Americas | IX INDUSTRIAL CABLE, IX PIGTAIL, TYPE B, 30CM, 50"GOLD, 26AWG 10 WIRE IX INDUSTRIAL CABLE, PVC, CAT 6A - Bag (Alt: ND9BCA430B) Min Qty: 60 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-ND9BCA430B
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial Cable, ix pigtail, Type B, 30cm, 50"Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A | 0 |
|
$22.3800 / $24.5100 | Order Now |