Part Details for ND9BCB2B0B by Amphenol Corporation
Overview of ND9BCB2B0B by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB2B0B | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type B, 2.0m, 26AWG 10 Wire Cable, PVC, Cat 6A |
Price & Stock for ND9BCB2B0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8183
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type B Plug to IX Type B Plug, 2 m, 6.6 ft - Bulk (Alt: 68AH8183) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$29.7100 / $38.3900 | Buy Now |
DISTI #
ND9BCB2B0B
|
Avnet Americas | Ethernet Cable, Cat6a, IX Type B Plug to IX Type B Plug, 2 m, 6.6 ft - Bag (Alt: ND9BCB2B0B) Min Qty: 60 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-ND9BCB2B0B
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial IP20 ix to ix,Type B,2M RoHS: Compliant | 67 |
|
$29.7100 / $43.0300 | Buy Now |
DISTI #
ND9BCB2B0B-AMP
|
TME | ND9BCB2B0B Min Qty: 2 | 110 |
|
$34.7417 / $41.6838 | Buy Now |
DISTI #
ND9BCB2B0B
|
Avnet Abacus | Ethernet Cable, Cat6a, IX Type B Plug to IX Type B Plug, 2 m, 6.6 ft (Alt: ND9BCB2B0B) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116738181866
|
Chip1Stop | Other Cable Assembly | 110 |
|
$32.4000 / $37.5000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 80 |
|
$38.5900 / $41.3400 | Buy Now |