There are no models available for this part yet.
Overview of ND9BCB410A by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB410A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.1m, 50u\\ Gold, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A |
Price & Stock for ND9BCB410A by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ND9BCB410A
|
Avnet Americas | Cable Assembly Cat6a 0.1m 10 POS Type B to 10 POS Type B PL-PL - Bag (Alt: ND9BCB410A) Min Qty: 100 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-ND9BCB410A
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial Cable, ix to ix, Type B, 0.1m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold 50u" | 0 |
|
$18.6700 / $19.6700 | Order Now |