Part Details for ND9BP5100 by Amphenol Corporation
Overview of ND9BP5100 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BP5100 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Plug, Type B, solder, 22-28 AWG, Gold Flash |
Price & Stock for ND9BP5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ND9BP5100
|
Avnet Americas | Connector CAT 6A High Speed ix-Industrial PL 10 Position Solder Pad Straight Through Hole - Boxed Product (Development Kits) (Alt: ND9BP5100) Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-ND9BP5100
|
Mouser Electronics | I/O Connectors ix Industrial Plug, Type B, solder, 22-28 AWG, Gold Flash | 0 |
|
$3.5300 / $4.1100 | Order Now |