There are no models available for this part yet.
Overview of NDB1L-32C-32-240V by ASI-EZ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for NDB1L-32C-32-240V by ASI-EZ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3500-NDB1L-32C-32-240V-ND
|
DigiKey | 32A GROUND FAULT CB, 30MA EARTH Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
150 In Stock |
|
$37.0300 | Buy Now |