Part Details for NDC651N by Fairchild Semiconductor Corporation
Overview of NDC651N by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDC651N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5987 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SO | 8377 |
|
$0.1650 / $0.4500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 268 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 2400 |
|
$0.7500 / $2.5000 | Buy Now |
|
Velocity Electronics | Our Stock | 236 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 30V 3.2A SSOT6 | 5780 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 590 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for NDC651N
NDC651N CAD Models
NDC651N Part Data Attributes:
|
NDC651N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDC651N
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SUPERSOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDC651N
This table gives cross-reference parts and alternative options found for NDC651N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDC651N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDC651N_NL | Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDC651N vs NDC651N_NL |
NDC651N/D87Z | 3200mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDC651N vs NDC651N/D87Z |
NDC651N/L99Z | 3200mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDC651N vs NDC651N/L99Z |
NDC651N/S62Z | 3200mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | NDC651N vs NDC651N/S62Z |