-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Enhancement Mode Field Effect Transistor 50V, 0.51A, 2Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K5296
|
Newark | Dual Mosfet, Dual N Channel, 510 Ma, 50 V, 2 Ohm, 10 V, 1.9 V Rohs Compliant: Yes |Onsemi NDC7002N Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 86385 |
|
$0.1630 / $0.4370 | Buy Now |
DISTI #
67R2122
|
Newark | Mosfet Transistor, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:50V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:510Ma, Continuous Drain Current Id P Channel:-, Product Range:-Rohs Compliant: Yes |Onsemi NDC7002N Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
NDC7002NCT-ND
|
DigiKey | MOSFET 2N-CH 50V 0.51A SSOT6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
106740 In Stock |
|
$0.1180 / $0.4200 | Buy Now |
DISTI #
NDC7002N
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 50V 0.51A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: NDC7002N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1091 / $0.1305 | Buy Now |
DISTI #
NDC7002N
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 50V 0.51A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: NDC7002N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1109 / $0.1323 | Buy Now |
DISTI #
512-NDC7002N
|
Mouser Electronics | MOSFET SO-6 N-CH ENHANCE RoHS: Compliant | 72802 |
|
$0.1180 / $0.4200 | Buy Now |
|
Future Electronics | Double N-Channel 50 V 0.96 W 1 nC DMOS Surface Mount Mosfet - SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 66000Reel |
|
$0.1120 / $0.1220 | Buy Now |
|
Future Electronics | Double N-Channel 50 V 0.96 W 1 nC DMOS Surface Mount Mosfet - SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1120 / $0.1520 | Buy Now |
|
Bristol Electronics | 2860 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 1185 |
|
$0.1429 / $0.2679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDC7002N
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDC7002N
onsemi
Dual N-Channel Enhancement Mode Field Effect Transistor 50V, 0.51A, 2Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.51 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.4 W | |
Power Dissipation-Max (Abs) | 0.96 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDC7002N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDC7002N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDC7002N_NL | Small Signal Field-Effect Transistor, 0.51A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | NDC7002N vs NDC7002N_NL |
NDC7002N | 510mA, 50V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | Rochester Electronics LLC | NDC7002N vs NDC7002N |