Part Details for NDHR4A4AC0A by Amphenol Corporation
Overview of NDHR4A4AC0A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDHR4A4AC0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDHR4A4AC0A
|
Avnet Americas | Cable Assembly PVC 28AWG-24AWG CAT5e 3m 8 Position RJ45 Plug Bag - Bag (Alt: NDHR4A4AC0A) Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$10.3731 / $12.8627 | Buy Now |
DISTI #
523-NDHR4A4AC0A
|
Mouser Electronics | Ethernet Cables / Networking Cables Rectangular Push Pull RJ IP67 Cable,NDH, RJ Plug (Tab Down) to Pigtail , 50u" Gold, 3.0m | 0 |
|
$11.3600 / $17.4200 | Order Now |