There are no models available for this part yet.
Overview of NDHR5A4AC0A by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NDHR5A4AC0A by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NDHR5A4AC0A
|
Avnet Americas | Cable Assembly PVC 28AWG-24AWG CAT5e 3m 8 Position RJ45 Plug Bag - Bag (Alt: NDHR5A4AC0A) Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-NDHR5A4AC0A
|
Mouser Electronics | Ethernet Cables / Networking Cables Rectangular Push Pull RJ IP67 Cable & Bulkhead,NDH, RJ, RJ Plug (Tab Down) to Pigtail, 50u" Gold, 3.0m | 0 |
|
$13.3800 / $20.5100 | Order Now |