Part Details for NDHR5A6AC0A by Amphenol Corporation
Overview of NDHR5A6AC0A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDHR5A6AC0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDHR5A6AC0A
|
Avnet Americas | Cable Assembly PVC 28AWG-24AWG CAT5e 3m 8 Position RJ45 Plug Bag - Bag (Alt: NDHR5A6AC0A) Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-NDHR5A6AC0A
|
Mouser Electronics | Ethernet Cables / Networking Cables Rectangular Push Pull RJ IP67 Cable & Bulkhead,NDH, RJ, RJ Plug (Tab Down) to Pigtail, 15u" Gold, 3.0m | 0 |
|
$13.3400 / $20.4400 | Order Now |