Part Details for NDL2415SC by Murata Power Solutions
Overview of NDL2415SC by Murata Power Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDL2415SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2969
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 134Ma, 15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:134Ma, Isolation Voltage:1Kv Rohs Compliant: Yes |Murata Power Solutions NDL2415SC Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2200 / $15.4400 | Buy Now |
DISTI #
97K6439
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 2 W, 15 V, 134 Ma Rohs Compliant: Yes |Murata Power Solutions NDL2415SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 / $14.7500 | Buy Now |
DISTI #
811-1365-5-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
67 In Stock |
|
$11.2000 / $14.1800 | Buy Now |
|
Future Electronics | NDL Series 2 W Single Output 15 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Container: Tube | 0Tube |
|
$12.5800 / $12.7700 | Buy Now |
|
Future Electronics | NDL Series 2 W Single Output 15 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Container: Tube | 0Tube |
|
$12.5800 / $12.7700 | Buy Now |
DISTI #
NDL2415SC
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 15VDC, Iout: 134mA, SIP, THT Min Qty: 1 | 0 |
|
$12.8800 / $17.1700 | RFQ |
DISTI #
000000000001465877
|
Sager | Isolated DC/DC Converters - Through Hole 2W 24V-15V SIP DC/DC Min Qty: 1 | 131 |
|
$11.4300 / $12.6400 | Buy Now |
DISTI #
1021411
|
element14 Asia-Pacific | CONVERTER, DC/DC, SIL, 2W, 15V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.9478 / $14.6792 | Buy Now |
DISTI #
1021411
|
Farnell | CONVERTER, DC/DC, SIL, 2W, 15V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$12.7175 / $14.0483 | Buy Now |