Filter Your Search
1 - 1 of 1 results
|
NDL2415SC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.25 V | 15.75 V | 134 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-P7 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 7 | PLASTIC/EPOXY | SIP7/8,.23 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.2 mm | 21.8 mm | 11.35 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, PLASTIC, SIP-8/7 | compliant | EAR99 | 2020-06-05 | Murata Electronics |